71220137

LAPP
58-71220137
71220137

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 540 P 5G1/1000

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,35 € 297,35 €
279,69 € 559,38 €
273,49 € 1.367,45 €
267,60 € 2.676,00 €
263,64 € 6.591,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Spiral Cable
Unshielded
5 Conductor
9 mm (0.354 in)
Polyurethane (PUR)
Copper
300 V, 500 V
Brand: LAPP
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.