71220134

LAPP
58-71220134
71220134

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 540 P 4G1/1500

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
384,70 € 384,70 €
361,84 € 723,68 €
353,82 € 1.769,10 €
346,20 € 3.462,00 €
341,08 € 8.527,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Spiral Cable
Unshielded
4 Conductor
8.2 mm (0.323 in)
Polyurethane (PUR)
Copper
300 V, 500 V
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000