700226

LAPP
58-700226
700226

Mfr.:

Description:
AC Power Plugs & Receptacles MULTIMAX MALE PLUG 2+PE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,83 € 51,83 €
45,08 € 450,80 €
43,34 € 1.083,50 €
41,90 € 2.095,00 €
39,59 € 3.959,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: AC Power Plugs & Receptacles
Plug
32 A
200 V to 250 V
Straight
Panel Mount
Blue
1 Port
IP44
Brand: LAPP
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Crimp
Wire Gauge: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000