700136

LAPP
58-700136
700136

Mfr.:

Description:
AC Power Plugs & Receptacles MULTIMAX MALE PLUG 3+PE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,34 € 48,34 €
42,05 € 420,50 €
40,42 € 1.010,50 €
39,08 € 1.954,00 €
36,93 € 3.693,00 €
36,92 € 9.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: AC Power Plugs & Receptacles
Plug
16 A
380 V to 415 V
Straight
Panel Mount
Red
1 Port
IP44
Brand: LAPP
Flammability Rating: UL 94 V-0
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Crimp
Wire Gauge: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.