70002623

LAPP
58-70002623
70002623

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 400 P 2X0,75/1000

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,40 € 722,00 €
140,66 € 1.406,60 €
138,12 € 3.453,00 €
133,68 € 6.684,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Spiral Cable
Unshielded
2 Conductor
5.6 mm (0.22 in)
Polyurethane (PUR)
Copper
300 V, 500 V
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000