63104070

LAPP
58-63104070
63104070

Mfr.:

Description:
Terminals RING CABLE LUGS L-RA 5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,474 € 4,74 €
0,433 € 10,83 €
0,35 € 35,00 €
0,32 € 320,00 €
0,31 € 775,00 €
0,302 € 1.510,00 €
0,289 € 2.890,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Ring Cable Lug
Crimp
Insulated
Cable Mount / Free Hanging
Red
Tin
Copper
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polyamide (PA)
Length: 21.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Terminals
Subcategory: Terminals
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99