61831006

LAPP
58-61831006
61831006

Mfr.:

Description:
Cable Ties CABLE TIE BASIC TIE 200X3.5 NAT

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,083 € 0,83 €
0,078 € 1,95 €
0,075 € 3,75 €
0,071 € 7,10 €
0,066 € 16,50 €
0,064 € 32,00 €
0,06 € 60,00 €
0,057 € 142,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Ties
Cable Ties
Cable Ties
Cable Tie
Natural
Polyamide (PA66)
200 mm
3.5 mm
180 N
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909985