61806618

LAPP
58-61806618
61806618

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN SPLIT PP 29 / 27.3X35.5 BK 25M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.000,84 € 600.084,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Divisible Conduit
Polypropylene (PP)
27.3 mm
25 m
Black
IP43
Brand: LAPP
Conduit Size: 29
Features: High Resistance
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.