61806170

LAPP
58-61806170
61806170

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN SPLIT PP UV 29 / 27.3X35.5 BK 25M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.169,73 € 7.169,73 €
5 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Divisible Conduit
Polypropylene (PP)
27.3 mm
25 m
Black
IP43
Brand: LAPP
Conduit Size: 29
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: UV Resistant
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3917320050