61803854

LAPP
58-61803854
61803854

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN COMPACT 45deg M32X1.5 NPB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,84 € 45,84 €
38,97 € 389,70 €
36,52 € 913,00 €
34,79 € 1.739,50 €
33,13 € 3.313,00 €
32,34 € 8.085,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M32
28 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Inside Diameter: 24.7 mm
IP Rating: IP67
Mounting Method: Threded
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.