61803833

LAPP
58-61803833
61803833

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN COMPACT NPT 1/2" NPB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
8,26 € 82,60 €
8,22 € 205,50 €
8,01 € 400,50 €
7,79 € 779,00 €
7,53 € 1.882,50 €
7,35 € 3.675,00 €
7,18 € 7.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
1/2 in NPT
36 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 14.5 mm
IP Rating: IP67
Mounting Method: Threded
Screw/Thread Size: 1/2 in NPT
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050