61803817

LAPP
58-61803817
61803817

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN COMPACT PG 13.5 NPB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,80 € 8,80 €
7,09 € 70,90 €
7,03 € 175,75 €
6,85 € 342,50 €
6,67 € 667,00 €
6,46 € 1.615,00 €
6,30 € 3.150,00 €
6,15 € 6.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
PG13.5
31 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Inside Diameter: 11 mm
IP Rating: IP67
Mounting Method: Threded
Screw/Thread Size: PG13.5
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.