61803812

LAPP
58-61803812
61803812

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN COMPACT 90deg M32X1.5 NPB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,86 € 37,86 €
37,11 € 927,75 €
36,15 € 1.807,50 €
35,23 € 3.523,00 €
34,11 € 8.527,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M32
Brass, Nickel Plated
Brand: LAPP
Inside Diameter: 24.7 mm
IP Rating: IP67
Mounting Hole Size: Threded
Mounting Method: Panel Mount
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.