61803807

LAPP
58-61803807
61803807

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN COMPACT M63X1.5 NPB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,89 € 65,89 €
56,02 € 560,20 €
52,51 € 1.312,75 €
50,01 € 2.500,50 €
48,40 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M63
52 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 49 mm
IP Rating: IP67
Mounting Method: Threded
Screw/Thread Size: M63
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050