61803210

LAPP
58-61803210
61803210

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRF 70/10

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
5,80 € 58,00 €
5,48 € 137,00 €
4,37 € 218,50 €
4,32 € 2.160,00 €
4,02 € 4.020,00 €
3,91 € 9.775,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Length: 55 mm
Product Type: Terminals
Subcategory: Terminals
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000