61803120

LAPP
58-61803120
61803120

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRF 35/8

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,61 € 36,10 €
3,42 € 85,50 €
2,62 € 262,00 €
2,44 € 2.440,00 €
2,36 € 5.900,00 €
2,31 € 11.550,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
2 AWG
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Length: 47 mm
Product Type: Terminals
Subcategory: Terminals
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.