61803020

LAPP
58-61803020
61803020

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRF 16/6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,74 € 17,40 €
1,67 € 41,75 €
1,30 € 130,00 €
1,20 € 1.200,00 €
1,16 € 2.900,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
6 AWG
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Length: 79 mm
Product Type: Terminals
Subcategory: Terminals
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000