61802440

LAPP
58-61802440
61802440

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN EDU-AS 36 / 29X36 25M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25.303,94 € 25.303,94 €
5 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Helical Protective Conduit
Metal
29 mm
25 m
Metallic
Brand: LAPP
Conduit Size: 36
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Flexible, High Mechanical Stress
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8307106000