61802430

LAPP
58-61802430
61802430

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN EDU-AS 27 / 22X27 50M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16.714,95 € 16.714,95 €
5 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Helical Protective Conduit
Metal
22 mm
50 m
Metallic
Brand: LAPP
Conduit Size: 27
Features: Flexible, High Mechanical Stress
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8307106000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.