61802090

LAPP
58-61802090
61802090

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN AS 14 / 11X14 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.368,12 € 2.368,12 €
2.283,53 € 11.417,65 €
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Helical Protective Conduit
Galvanized Steel
11 mm
50 m
Metallic
Brand: LAPP
Conduit Size: 14
Features: Flexible, High Tensile
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8307106000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.