61801025

LAPP
58-61801025
61801025

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK 90 PG 9 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,70 € 18,70 €
15,88 € 158,80 €
14,89 € 372,25 €
13,79 € 689,50 €
13,62 € 1.362,00 €
13,15 € 3.287,50 €
12,82 € 6.410,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
PG9
37 mm
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 13 mm
Inside Diameter: 12 mm
IP Rating: IP68, IP69K
Mounting Method: Threded
Screw/Thread Size: PG9
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.