61800935

LAPP
58-61800935
61800935

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK PG 48 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,20 € 49,20 €
41,82 € 418,20 €
39,21 € 980,25 €
37,33 € 1.866,50 €
35,55 € 3.555,00 €
35,23 € 8.807,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
PG48
88 mm
Polyamide (PA)
Gray
Panel Mount
Brand: LAPP
Inside Diameter: 47.5 mm
IP Rating: IP68, IP69
Mounting Method: Threaded
Screw/Thread Size: PG48
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.