61800870

LAPP
58-61800870
61800870

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK PG 9 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
9,36 € 93,60 €
8,77 € 219,25 €
8,35 € 417,50 €
7,96 € 796,00 €
7,46 € 1.865,00 €
7,10 € 3.550,00 €
6,86 € 6.860,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
PG9
35 mm
Polyamide (PA)
Gray
Panel Mount
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 10 mm
IP Rating: IP68, IP69
Mounting Method: Threaded
Screw/Thread Size: PG9
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99