61800705

LAPP
58-61800705
61800705

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK-GN NPT 1/4" BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 10,63 €
9,03 € 90,30 €
8,46 € 211,50 €
8,06 € 403,00 €
7,67 € 767,00 €
7,19 € 1.797,50 €
6,85 € 3.425,00 €
6,52 € 6.520,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Connector
Accessories
Connector
1/4 in NPT
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 10 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP67, IP69K
Mounting Method: Threded
Screw/Thread Size: 1/4 in NPT
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3917400090