61800045

LAPP
58-61800045
61800045

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK-WN NPT 1/2'' BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,40 € 19,40 €
16,49 € 164,90 €
15,45 € 386,25 €
14,26 € 713,00 €
14,12 € 1.412,00 €
13,63 € 3.407,50 €
13,29 € 6.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
1/2 in NPT
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 21.2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP67, IP69K
Mounting Method: Threded
Screw/Thread Size: 1/2 in NPT
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3917400090