61754025

LAPP
58-61754025
61754025

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN FPAS PA6 16 / 11.8X15.8 BK 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
922,79 € 922,79 €
889,83 € 4.449,15 €
876,68 € 8.766,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Corrugated Conduit
Polyamide (PA)
11.8 mm
50 m
Black
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Features: Flexible, Dimensionally Stable
Flammability Rating: UL 94 V-2
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99