61747390

LAPP
58-61747390
61747390

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN EL 22.0X27.5 SGY 30M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.620,40 € 6.620,40 €
5 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Spiralized Protection Conduit
Polyvinyl Chloride (PVC)
22 mm
30 m
Gray
Brand: LAPP
Conduit Size: 25
Features: Flexible, Smooth Inner Wall
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.