61746960

LAPP
58-61746960
61746960

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN RILL PA6 21 / 16.5X21.2 GY 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.661,86 € 3.661,86 €
5 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Corrugated Conduit
Polyamide (PA)
16.5 mm
50 m
Gray
Brand: LAPP
Conduit Size: 21
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: High Resistance
Flammability Rating: UL 94 V-0
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3917320050