61746940

LAPP
58-61746940
61746940

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN RILL PA6 13 / 10X13 GY 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.864,73 € 1.864,73 €
1.798,12 € 8.990,60 €
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Corrugated Conduit
Polyamide (PA)
10 mm
50 m
Gray
Brand: LAPP
Conduit Size: 13
Features: High Resistance
Flammability Rating: UL 94 V-0
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.