61737164

LAPP
58-61737164
61737164

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN FPAS PA6 25 / 19.1X25.0 BK 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.906,47 € 1.906,47 €
1.838,36 € 9.191,80 €
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Corrugated Conduit
Polyamide (PA)
19.1 mm
50 m
Black
Brand: LAPP
Conduit Size: 25
Features: Flexible, Dimensionally Stable, Impact-Resistant
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.