61737162

LAPP
58-61737162
61737162

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN FPAS PA6 20 / 14.8X20.0 BK 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.366,71 € 1.366,71 €
1.317,90 € 6.589,50 €
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Corrugated Conduit
Polyamide (PA)
14.8 mm
50 m
Black
Brand: LAPP
Conduit Size: 20
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Features: Flexible, Dimensionally Stable, Impact-Resistant
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3917320050