61716490

LAPP
58-61716490
61716490

Mfr.:

Description:
Cable Ties CABLE TIES TY-RAP TY 253 M 295X4.8 NA

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,482 € 4,82 €
0,452 € 11,30 €
0,43 € 21,50 €
0,409 € 40,90 €
0,384 € 96,00 €
0,366 € 183,00 €
0,347 € 347,00 €
0,326 € 815,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Ties
Cable Ties
Cable Ties
Standerd Cable Tie
Natural
Polyamide (PA66)
290 mm
4.8 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Bundle Diameter: 78 mm
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909990