61711710

LAPP
58-61711710
61711710

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN FPS 16X21 25M GY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.193,69 € 35.968,45 €
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Helical Coiled Conduit
Steel
16 mm
25 m
Gray
IP68
Brand: LAPP
Conduit Size: NW 21
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917330000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.