55510700

LAPP
58-55510700
55510700

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN HYGIENIC M16X1.5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,71 € 82,71 €
70,31 € 703,10 €
65,91 € 1.647,75 €
62,76 € 3.138,00 €
61,92 € 6.192,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M16
45.6 mm
Stainless Steel
Panel Mount
Brand: LAPP
Inside Diameter: 10.7 mm
IP Rating: IP66, IP67, IP68
Mounting Method: Threded
Screw/Thread Size: M16
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326200090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.