55506295

LAPP
58-55506295
55506295

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN FPAX M40X1.5 / 42 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,18 € 17,18 €
14,59 € 145,90 €
13,68 € 342,00 €
13,03 € 651,50 €
12,40 € 1.240,00 €
11,63 € 2.907,50 €
11,19 € 5.595,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M40
45 mm
Polyamide (PA66)
Gray
Panel Mount
Brand: LAPP
Conduit Size: 42 mm
Inside Diameter: 32.5 mm
IP Rating: IP66, IP67, IP68, IP69
Mounting Method: Thread
Screw/Thread Size: M40
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3917400090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.