55506255

LAPP
58-55506255
55506255

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN FPAX M20X1.5 / 16 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
3,91 € 39,10 €
3,66 € 91,50 €
3,49 € 174,50 €
3,33 € 333,00 €
3,11 € 777,50 €
2,97 € 1.485,00 €
2,83 € 2.830,00 €
2,65 € 6.625,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M20
30 mm
Polyamide (PA66)
Gray
Panel Mount
Brand: LAPP
Conduit Size: 16 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 14.5 mm
IP Rating: IP66, IP67, IP68, IP69
Mounting Method: Thread
Screw/Thread Size: M20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3917400090