55506185

LAPP
58-55506185
55506185

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN FPAX M32X1.5 / 34 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 8,50 €
7,22 € 72,20 €
6,77 € 169,25 €
6,44 € 322,00 €
6,13 € 613,00 €
5,75 € 1.437,50 €
5,48 € 2.740,00 €
5,21 € 5.210,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M32
37 mm
Polyamide (PA66)
Black
Panel Mount
Brand: LAPP
Conduit Size: 34 mm
Inside Diameter: 26.5 mm
IP Rating: IP66, IP67, IP68, IP69
Mounting Method: Thread
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3917400090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.