55506080

LAPP
58-55506080
55506080

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MSK-M 12X1.5 AS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,30 € 21,30 €
18,11 € 181,10 €
16,98 € 424,50 €
16,17 € 808,50 €
15,39 € 1.539,00 €
14,43 € 3.607,50 €
14,14 € 7.070,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Cable Gland
Accessories
Cable Gland
M12
43.5 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Conduit Size: 10 mm
IP Rating: IP40, IP65
Mounting Method: Threded
Screw/Thread Size: M12
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.