55506038

LAPP
58-55506038
55506038

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MSK-M 32X1.5 EDU ATEX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,05 € 78,05 €
66,34 € 663,40 €
62,19 € 1.554,75 €
59,22 € 2.961,00 €
58,42 € 5.842,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Cable Gland
Accessories
Cable Gland
M32
71.5 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 11 mm to 21 mm
IP Rating: IP40
Mounting Method: Threded
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050