55506012

LAPP
58-55506012
55506012

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MSK-M 20X1.5 AS ATEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,05 € 769,60 €
22,91 € 1.145,50 €
21,82 € 2.182,00 €
20,67 € 5.167,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Cable Gland
Accessories
Cable Gland
M20
52.5 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Inside Diameter: 7 mm to 13 mm
IP Rating: IP40
Mounting Method: Threded
Screw/Thread Size: M20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.