55503287

LAPP
58-55503287
55503287

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN FG 1/2" 16.0X21.1 BU 30M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.180,12 € 818.012,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Cable Protection Conduit
Metal
16 mm
30 m
Brand: LAPP
Conduit Size: 1/2 in
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8307106000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.