55503284

LAPP
58-55503284
55503284

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN FG 1 1/2" 40.3X47.8 WH 15M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25.374,30 € 2.537.430,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Cable Protection Conduit
Metal
40.3 mm
15 m
Metallic
Brand: LAPP
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8307106000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.