55502626

LAPP
58-55502626
55502626

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN US-M 32X1.5 AS-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 82   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,48 € 3.319,36 €
38,55 € 3.855,00 €
38,19 € 9.547,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Connector
Accessories
Connector
M32
43 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Conduit Size: 36 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 27.5 mm
IP Rating: IP65
Mounting Method: Threaded
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99