55502617

LAPP
58-55502617
55502617

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN US-M 40X1.5 AS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 164   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,25 € 8.241,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Connector
Accessories
Connector
M40
43 mm
Brass, Nickel Plated
Panel Monunt
Brand: LAPP
Conduit Size: 45 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 35 mm
IP Rating: IP40
Mounting Method: Threaded
Screw/Thread Size: M40
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99