55502494

LAPP
58-55502494
55502494

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC PG13/2 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,66 € 36,60 €
3,42 € 85,50 €
3,26 € 163,00 €
3,10 € 310,00 €
2,91 € 727,50 €
2,77 € 1.385,00 €
2,64 € 2.640,00 €
2,47 € 6.175,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Glands
Accessories
Conduit Gland
10 mm
37 mm
Polyamide (PA66)
Black
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 14.5 mm
IP Rating: IP66, IP67
Mounting Method: Threded
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99