55502484

LAPP
58-55502484
55502484

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC 90deg M 32X1.5 / 32 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,70 € 870,00 €
8,16 € 2.040,00 €
7,77 € 3.885,00 €
7,51 € 7.510,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M32
58 mm
Polyamide (PA66)
Black
Panel Mount
Brand: LAPP
Inside Diameter: 24.5 mm
IP Rating: IP65, IP67, IP68
Mounting Method: Threded
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.