55502471

LAPP
58-55502471
55502471

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC PG11 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,46 € 34,60 €
3,24 € 81,00 €
3,09 € 154,50 €
2,94 € 294,00 €
2,75 € 687,50 €
2,62 € 1.310,00 €
2,49 € 2.490,00 €
2,34 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Glands
Accessories
Conduit Gland
10 mm
39 mm
Polyamide (PA66)
Black
Brand: LAPP
Inside Diameter: 10.5 mm
IP Rating: IP66, IP67
Mounting Method: Threded
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.