55502468

LAPP
58-55502468
55502468

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC M63 / 63 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
22,69 € 226,90 €
21,27 € 531,75 €
20,25 € 1.012,50 €
19,29 € 1.929,00 €
18,09 € 4.522,50 €
18,01 € 9.005,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M63
56 mm
Polyamide (PA66)
Black
Panel Mount
Brand: LAPP
Conduit Size: 73 mm
Inside Diameter: 48 mm
IP Rating: IP65, IP68
Mounting Method: Threded
Screw/Thread Size: M63
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.