55502454

LAPP
58-55502454
55502454

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC PG29/2 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
6,47 € 64,70 €
6,06 € 151,50 €
5,77 € 288,50 €
5,50 € 550,00 €
5,15 € 1.287,50 €
4,91 € 2.455,00 €
4,68 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Glands
Accessories
Conduit Gland
12 mm
44 mm
Polyamide (PA66)
Gray
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 24.5 mm
IP Rating: IP66, IP67
Mounting Method: Threded
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99