55502446

LAPP
58-55502446
55502446

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC M32 / 30 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
6,11 € 61,10 €
5,72 € 143,00 €
5,45 € 272,50 €
5,19 € 519,00 €
4,87 € 1.217,50 €
4,64 € 2.320,00 €
4,41 € 4.410,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M32
46 mm
Polyamide (PA66)
Gray
Panel Mount
Brand: LAPP
Conduit Size: 41 mm
Inside Diameter: 24.5 mm
IP Rating: IP65, IP68
Mounting Method: Threded
Screw/Thread Size: M32
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.